
* Images are for reference only
EVPBFAC1A000
Extended
- Manufacturer
- PANASONIC
- MFR.Part #
- EVPBFAC1A000
- JLCPCB Part #
- C2915181
- Package
- SMD-4P,6x6mm
- Description
- -40℃~+85℃ 1,000,000 cycles 15V 20mA 2N 3.5mm 6mm 6mm Gray J-Lead Round Button SPST Surface Mount,Vertical SMD-4P,6x6mm Tactile Switches ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 498
Minimum: 15
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.7638
10+
$0.6204
30+
$0.5495
100+
$0.4786
500+
$0.4367
1000+
$0.4142
Related Products
Welcome back, may I help you?