
* Images are for reference only
EVP-AECB2A
Extended
- Manufacturer
- PANASONIC
- MFR.Part #
- EVP-AECB2A
- JLCPCB Part #
- C4364300
- Package
- SMD,2.6x4.5mm
- Description
- -40℃~+85℃ 15V 2.45N 2.6mm 2.9mm 200,000 Cycles 20mA 4.5mm SMD(SMT) Tab SPST SMD,2.6x4.5mm Tactile Switches ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 15
Full Reel: 3500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.6266
Related Products
Welcome back, may I help you?