
* Images are for reference only
EET-UQ2S471KF
Extended
- Manufacturer
- PANASONIC
- MFR.Part #
- EET-UQ2S471KF
- JLCPCB Part #
- C3721170
- Package
- Plugin,D30xL40mm
- Description
- -25℃~+85℃ 10mm 2.61A@120Hz 2000hrs@85℃ 30mm 40mm 420V 423mΩ@120Hz 470uF ±20% 插件,D30xL40mm Horn-Type Electrolytic Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 100
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$10.8385
200+
$4.1955
500+
$4.0476
1000+
$3.9752
Related Products