This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

ERZ-E11A221CS

Extended
Manufacturer
PANASONIC
MFR.Part #
ERZ-E11A221CS
JLCPCB Part #
C1528233
Package
Plugin
Description
140V 180V 220V 360V 600mW 660pF@1kHz 6kA 78J 插件 Varistors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 50

Full Reel: 50

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.1760
200+ $0.0682
500+ $0.0658
1000+ $0.0647
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons