This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

ERZ-E10A221CS

Extended
Manufacturer
PANASONIC
MFR.Part #
ERZ-E10A221CS
JLCPCB Part #
C1528251
Package
Plugin
Description
140V 180V 220V 360V 4.5kA 500mW 50J 600pF@1kHz 插件 Varistors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 56

Full Reel: 100

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.1609
200+ $0.0622
500+ $0.0602
1000+ $0.0590
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons