
* Images are for reference only
ERZ-E11B221CS
Extended
- Manufacturer
- PANASONIC
- MFR.Part #
- ERZ-E11B221CS
- JLCPCB Part #
- C1528231
- Package
- Plugin
- Description
- 140V 180V 220V 360V 600mW 660pF@1kHz 6kA 78J 插件 Varistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 50
Full Reel: 50
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1758
200+
$0.0681
500+
$0.0657
1000+
$0.0646
Welcome back, may I help you?