
AGQ260S24
- Manufacturer
- MFR.Part #
- AGQ260S24
- JLCPCB Part #
- C6499940
- Package
- -
- Description
- -40℃~+70℃ 10.6mm 100mΩ 110V@DC、125V@AC 120mW 2 Form C: 2C (DPDT-CO) 24V 2A 300mA@125VAC、1A@30VDC、2A@30VDC 4.8kΩ 4ms 4ms 5.2mm 7.2mm AgPd + Gold Plated - Signal Relays ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 4
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Relays/Signal Relays | |
| Manufacturer | PANASONIC | |
| Package | - | |
| Operating Temperature | -40℃~+70℃ | |
| Switching Voltage(Max) | 110V@DC、125V@AC | |
| Coil Resistance | 4.8kΩ | |
| Contact Form | 2 Form C: 2C (DPDT-CO) | |
| Coil Rated Power | 120mW | |
| Length | 10.6mm | |
| Operate Time | 4ms | |
| Switching Current(Max) | 2A | |
| Contact Material | AgPd + Gold Plated | |
| Coil Voltage | 24V | |
| Release Time | 4ms | |
| Height | 5.2mm | |
| Contact Rating | 300mA@125VAC、1A@30VDC、2A@30VDC | |
| Contact Resistance | 100mΩ | |
| Width | 7.2mm |

* Images are for reference only
AGQ260S24
Extended- Manufacturer
- MFR.Part #
- AGQ260S24
- JLCPCB Part #
- C6499940
- Package
- -
- Description
- -40℃~+70℃ 10.6mm 100mΩ 110V@DC、125V@AC 120mW 2 Form C: 2C (DPDT-CO) 24V 2A 300mA@125VAC、1A@30VDC、2A@30VDC 4.8kΩ 4ms 4ms 5.2mm 7.2mm AgPd + Gold Plated - Signal Relays ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 4
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
AGQ260S24
Extended- Manufacturer
- MFR.Part #
- AGQ260S24
- JLCPCB Part #
- C6499940
- Package
- -
- Description
- -40℃~+70℃ 10.6mm 100mΩ 110V@DC、125V@AC 120mW 2 Form C: 2C (DPDT-CO) 24V 2A 300mA@125VAC、1A@30VDC、2A@30VDC 4.8kΩ 4ms 4ms 5.2mm 7.2mm AgPd + Gold Plated - Signal Relays ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 4
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
AGQ260S24 Specifications
AGQ260S24 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Relays/Signal Relays | |
| Manufacturer | PANASONIC | |
| Package | - | |
| Operating Temperature | -40℃~+70℃ | |
| Switching Voltage(Max) | 110V@DC、125V@AC | |
| Coil Resistance | 4.8kΩ | |
| Contact Form | 2 Form C: 2C (DPDT-CO) | |
| Coil Rated Power | 120mW | |
| Length | 10.6mm | |
| Operate Time | 4ms | |
| Switching Current(Max) | 2A | |
| Contact Material | AgPd + Gold Plated | |
| Coil Voltage | 24V | |
| Release Time | 4ms | |
| Height | 5.2mm | |
| Contact Rating | 300mA@125VAC、1A@30VDC、2A@30VDC | |
| Contact Resistance | 100mΩ | |
| Width | 7.2mm |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the AGQ260S24. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

AGQ260S24 Documents
AGQ260S24 datasheets or manufacturer documentation.
Datasheet: AGQ260S24 Datasheet (PDF)
AGQ260S24 Schematic Symbol & PCB Footprint
The AGQ260S24 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.