
* Images are for reference only
ERZ-E07B221CS
Extended
- Manufacturer
- PANASONIC
- MFR.Part #
- ERZ-E07B221CS
- JLCPCB Part #
- C1528293
- Package
- Plugin
- Description
- 140V 180V 2.5kA 220V 300mW 30J 350pF@1kHz 360V 插件 Varistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 77
Full Reel: 100
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1171
200+
$0.0453
500+
$0.0437
1000+
$0.0429
Related Products
Welcome back, may I help you?