
* Images are for reference only
ECQ-P1H134FZW
Extended
- Manufacturer
- PANASONIC
- MFR.Part #
- ECQ-P1H134FZW
- JLCPCB Part #
- C19582302
- Package
- Plugin,P=7.5mm
- Description
- -40℃~+85℃ 130nF ±1% Plugin,P=7.5mm Polypropylene Film Capacitors (CBB) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 6
Full Reel: 100
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.5701
200+
$0.6261
500+
$0.6053
1000+
$0.5956
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?