
* Images are for reference only
ERJ-M1WTF1M5U
Extended
- Manufacturer
- PANASONIC
- MFR.Part #
- ERJ-M1WTF1M5U
- JLCPCB Part #
- C4084578
- Package
- 2512
- Description
- +250ppm/℃~+450ppm/℃ -55℃~+170℃ 1.5mΩ 1W ±1% 2512 Chip Resistor - Surface Mount ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 48
Full Reel: 3000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1902
1000+
$0.0737
2500+
$0.0711
5000+
$0.0698
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?