
* Images are for reference only
ERJ-M1WSJ20MU
Extended
- Manufacturer
- PANASONIC
- MFR.Part #
- ERJ-M1WSJ20MU
- JLCPCB Part #
- C4323906
- Package
- 2512
- Description
- -55℃~+170℃ 1W 20mΩ ±100ppm/℃ ±5% 2512 Chip Resistor - Surface Mount ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 28
Full Reel: 3000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.3304
1000+
$0.1279
2500+
$0.1234
5000+
$0.1211
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?