This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

ERJ-L1WUJ77MU

Extended
Manufacturer
PANASONIC
MFR.Part #
ERJ-L1WUJ77MU
JLCPCB Part #
C1719499
Package
2512
Description
-55℃~+125℃ 1W 77mΩ Thick Film Resistor ±100ppm/℃ ±5% 2512 Chip Resistor - Surface Mount ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 28

Full Reel: 3000

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.3238
1000+ $0.1254
2500+ $0.1210
5000+ $0.1187

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons