
* Images are for reference only
ERZ-E07B391CS
Extended
- Manufacturer
- PANASONIC
- MFR.Part #
- ERZ-E07B391CS
- JLCPCB Part #
- C1528133
- Package
- Plugin
- Description
- 2.5kA 240pF@1kHz 250V 300mW 320V 390V 53J 650V 插件 Varistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 73
Full Reel: 100
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1238
200+
$0.0480
500+
$0.0462
1000+
$0.0454
Welcome back, may I help you?