
* Images are for reference only
ERJ-L12KJ10CU
Extended
- Manufacturer
- PANASONIC
- MFR.Part #
- ERJ-L12KJ10CU
- JLCPCB Part #
- C20024170
- Package
- 1812
- Description
- -55℃~+125℃ 100mΩ 500mW Thick Film Resistor ±100ppm/℃ ±5% 1812 Chip Resistor - Surface Mount ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 17
Full Reel: 5000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.5388
200+
$0.2146
500+
$0.2081
1000+
$0.2049
Welcome back, may I help you?