This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

ERG-12SJ122

Extended
Manufacturer
PANASONIC
MFR.Part #
ERG-12SJ122
JLCPCB Part #
C5736130
Package
Plugin,D2.3xL6.4mm
Description
-55℃~+235℃ 1.2kΩ 500mW Metal Oxide Film Resistor ±350ppm/℃ ±5% Plugin,D2.3xL6.4mm Through Hole Resistors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 98

Full Reel: 4000

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.0916
2000+ $0.0366
5000+ $0.0353
10000+ $0.0349

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons