
* Images are for reference only
ERA-14EB563U
Extended
- Manufacturer
- PANASONIC
- MFR.Part #
- ERA-14EB563U
- JLCPCB Part #
- C19494873
- Package
- 1210
- Description
- -55℃~+125℃ 250mW 56kΩ Thin Film Resistor ±0.1% ±25ppm/℃ 1210 Chip Resistor - Surface Mount ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 5
Full Reel: 5000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.8296
200+
$0.7296
500+
$0.7055
1000+
$0.6942
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?