
* Images are for reference only
ELT-3KN018B
Extended
- Manufacturer
- PANASONIC
- MFR.Part #
- ELT-3KN018B
- JLCPCB Part #
- C6239788
- Package
- SMD,3.3x3.3mm
- Description
- 1.9mA 235Ω 35mH ±40% SMD,3.3x3.3mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 5
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.0474
200+
$0.8170
500+
$0.7896
1000+
$0.7767
Welcome back, may I help you?