
* Images are for reference only
ETQP3M1R0KVP
Extended
- Manufacturer
- PANASONIC
- MFR.Part #
- ETQP3M1R0KVP
- JLCPCB Part #
- C409620
- Package
- SMD,5.5x5mm
- Description
- 1uH 7.5A 9.6mΩ AEC-Q200 Molded Inductor ±20% SMD,5.5x5mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 2613
Minimum: 1
Full Reel: 2000
$0.01
Add To List
Available Order Qty: 2601
In-stock Item Pricing
Qty Unit Price
1+
$0.6775
10+
$0.6053
30+
$0.5684
100+
$0.5330
500+
$0.4399
1000+
$0.4287
Related Products
Welcome back, may I help you?