
* Images are for reference only
ELJ-RE2N2DFA
Extended
- Manufacturer
- PANASONIC
- MFR.Part #
- ELJ-RE2N2DFA
- JLCPCB Part #
- C20428847
- Package
- 0603 (1608 Metric)
- Description
- 2.2nH 500mA 8@100MHz 90mΩ 0603 (1608 Metric) Inductors (SMD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 32
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2814
200+
$0.1123
500+
$0.1086
1000+
$0.1067
Welcome back, may I help you?