
* Images are for reference only
ELJ-QF39NGF
Extended
- Manufacturer
- PANASONIC
- MFR.Part #
- ELJ-QF39NGF
- JLCPCB Part #
- C19422397
- Package
- 0402
- Description
- 1.7Ω 10@100MHz 150mA 39nH ±2% 0402 Inductors (SMD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 44
Full Reel: 10000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2046
1000+
$0.0817
2500+
$0.0790
5000+
$0.0777
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?