
* Images are for reference only
ELJ-RF1N0ZFB
Extended
- Manufacturer
- PANASONIC
- MFR.Part #
- ELJ-RF1N0ZFB
- JLCPCB Part #
- C20508379
- Package
- 0402 (1005 Metric)
- Description
- 1nH 400mA 50mΩ 8@100MHz 0402 (1005 Metric) Inductors (SMD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 32
Full Reel: 10000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2813
200+
$0.1123
500+
$0.1086
1000+
$0.1067
Welcome back, may I help you?