
* Images are for reference only
ELC-3GN3R3N
Extended
- Manufacturer
- PANASONIC
- MFR.Part #
- ELC-3GN3R3N
- JLCPCB Part #
- C17605884
- Package
- 1212
- Description
- 130mΩ 3.3uH 970mA ±30% 1212 Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 12
Full Reel: 2000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.7534
200+
$0.3017
500+
$0.2904
1000+
$0.2856
Related Products
Welcome back, may I help you?