
* Images are for reference only
EEV-HD1C100R
Extended
- Manufacturer
- PANASONIC
- MFR.Part #
- EEV-HD1C100R
- JLCPCB Part #
- C19310474
- Package
- -
- Description
- -40℃~+105℃ 10uF 16V 34mA@10kHz 4mm 5.8mm 5000hrs@105℃ ±20% - Aluminum Electrolytic Capacitors - SMD
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 10
Full Reel: 2000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.9825
200+
$0.3918
500+
$0.3789
1000+
$0.3725
Welcome back, may I help you?