
* Images are for reference only
EEV-FK1C332M
Extended
- Manufacturer
- PANASONIC
- MFR.Part #
- EEV-FK1C332M
- JLCPCB Part #
- C2163018
- Package
- SMD,D16xL16.5mm
- Description
- -55℃~+105℃ 1.69A@100kHz 16V 16mm 17mm 3300uF 5000hrs@105℃ ±20% SMD,D16xL16.5mm Aluminum Electrolytic Capacitors - SMD ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 16
Full Reel: 125
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.5895
200+
$0.2297
500+
$0.2217
1000+
$0.2169
Related Products
Welcome back, may I help you?