This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

EEV-FK1C220UR

Extended
Manufacturer
PANASONIC
MFR.Part #
EEV-FK1C220UR
JLCPCB Part #
C19339913
Package
-
Description
-55℃~+105℃ 16V 2000hrs@105℃ 22uF 4mm 6.1mm 90mA@100kHz ±20% - Aluminum Electrolytic Capacitors - SMD
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 9

Full Reel: 2000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $1.0437
200+ $0.4162
500+ $0.4033
1000+ $0.3953
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons