This website requires JavaScript.
Coupons APP Download
Ship to
placeholder-image
placeholder-image
placeholder-image
placeholder-image
placeholder-image

* Images are for reference only

EEVEB2D220SQ

Extended
Manufacturer
PANASONIC
MFR.Part #
EEVEB2D220SQ
JLCPCB Part #
C401949
Package
SMD
Description
-25℃~+105℃ 200V 22uF 258.5mA@120Hz 5000hrs@105℃ ±20% SMD Aluminum Electrolytic Capacitors - SMD ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 6

Full Reel: 150

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $1.6960
10+ $1.4343
30+ $1.2913
100+ $1.1291
500+ $1.0568
1000+ $1.0247

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons