
* Images are for reference only
EEU-TP1V122B
Extended
- Manufacturer
- PANASONIC
- MFR.Part #
- EEU-TP1V122B
- JLCPCB Part #
- C1589353
- Package
- Plugin,D16xL20mm
- Description
- -40℃~+135℃ 1.904A@120Hz 1200uF 16mm 20mm 35V 5000hrs@125℃ 7.5mm ±20% 插件,D16xL20mm Aluminum Electrolytic Capacitors - Leaded ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 7
Full Reel: 250
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.3867
200+
$0.5364
500+
$0.5186
1000+
$0.5090
Welcome back, may I help you?