
* Images are for reference only
EEU-HD1A103
Extended
- Manufacturer
- PANASONIC
- MFR.Part #
- EEU-HD1A103
- JLCPCB Part #
- C1586078
- Package
- Plugin,D16xL25mm
- Description
- -55℃~+105℃ 1.89A@120Hz 10000uF 10V 16mm 2000hrs@105℃ 25mm 7.5mm ±20% Plugin,D16xL25mm Aluminum Electrolytic Capacitors - Leaded ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 5
Full Reel: 100
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.8100
200+
$0.7008
500+
$0.6766
1000+
$0.6653
Welcome back, may I help you?