
* Images are for reference only
EEU-FC1V681SB
Extended
- Manufacturer
- PANASONIC
- MFR.Part #
- EEU-FC1V681SB
- JLCPCB Part #
- C4155630
- Package
- Plugin,D16xL16.5mm
- Description
- -55℃~+105℃ 1.268A@120Hz 16.5mm 16mm 35V 5000hrs@105℃ 680uF 7.5mm ±20% 插件,D16xL16.5mm Aluminum Electrolytic Capacitors - Leaded ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 12
Full Reel: 250
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.8078
250+
$0.3126
500+
$0.3013
1000+
$0.2965
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?