
* Images are for reference only
EEU-FC1V181B
Extended
- Manufacturer
- PANASONIC
- MFR.Part #
- EEU-FC1V181B
- JLCPCB Part #
- C4155757
- Package
- Plugin,D10xL13.5mm
- Description
- -55℃~+105℃ 10mm 13.5mm 180uF 3000hrs@105℃ 35V 490.8mA@120Hz 5mm ±20% 插件,D10xL13.5mm Aluminum Electrolytic Capacitors - Leaded ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 38
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2387
200+
$0.0924
500+
$0.0892
1000+
$0.0876
Welcome back, may I help you?