
* Images are for reference only
EEU-FC1H100LB
Extended
- Manufacturer
- PANASONIC
- MFR.Part #
- EEU-FC1H100LB
- JLCPCB Part #
- C4155666
- Package
- Plugin,D5xL14.5mm
- Description
- -55℃~+105℃ 1000hrs@105℃ 10uF 14.5mm 50V 5mm 5mm 81.25mA@120Hz ±20% 插件,D5xL14.5mm Aluminum Electrolytic Capacitors - Leaded ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 20
Minimum: 1
Full Reel: 2000
$0.01
Add To List
Available Order Qty: 20
In-stock Item Pricing
Qty Unit Price
1+
$0.3121
50+
$0.2489
150+
$0.2218
500+
$0.1881
2000+
$0.1729
4000+
$0.1639
Welcome back, may I help you?