
* Images are for reference only
EET-UQ2V561LA
Extended
- Manufacturer
- PANASONIC
- MFR.Part #
- EET-UQ2V561LA
- JLCPCB Part #
- C3724137
- Package
- Plugin,D35xL30mm
- Description
- -25℃~+85℃ 10mm 2.6A@120Hz 2000hrs@85℃ 30mm 350V 355mΩ@120Hz 35mm 560uF ±20% 插件,D35xL30mm Horn-Type Electrolytic Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 100
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$6.0263
200+
$2.3332
500+
$2.2510
1000+
$2.2108
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?