
* Images are for reference only
EEE-FK1A471GL
Extended
- Manufacturer
- PANASONIC
- MFR.Part #
- EEE-FK1A471GL
- JLCPCB Part #
- C1881626
- Package
- SMD,D8xL10.2mm
- Description
- -55℃~+105℃ 10.5mm 10V 160mΩ 2000hrs@105℃ 450mA@120Hz 470uF 8mm ±20% SMD,D8xL10.2mm Aluminum Electrolytic Capacitors - SMD ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 27
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.3404
200+
$0.1317
500+
$0.1272
1000+
$0.1248
Related Products
Welcome back, may I help you?