This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

EET-UQ2E561DA

Extended
Manufacturer
PANASONIC
MFR.Part #
EET-UQ2E561DA
JLCPCB Part #
C3721370
Package
Plugin,D30xL25mm
Description
-40℃~+85℃ 2.25A@120Hz 2000hrs@85℃ 250V 25mm 30mm 355mΩ@120Hz 560uF ±20% 插件,D30xL25mm Horn-Type Electrolytic Capacitors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 2

Full Reel: 100

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $5.2762
200+ $2.0421
500+ $1.9714
1000+ $1.9360
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons