This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

EET-HD2W561LJ

Extended
Manufacturer
PANASONIC
MFR.Part #
EET-HD2W561LJ
JLCPCB Part #
C19515887
Package
-
Description
-25℃~+105℃ 10mm 2.66A@10kHz 3000hrs@105℃ 35mm 42mm 450V 560uF ±20% - Horn-Type Electrolytic Capacitors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 100

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $23.4813
200+ $9.3697
500+ $9.0572
1000+ $8.9026

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons