
* Images are for reference only
EET-HC2W391DF
Extended
- Manufacturer
- PANASONIC
- MFR.Part #
- EET-HC2W391DF
- JLCPCB Part #
- C3722333
- Package
- Plugin,D30xL47mm
- Description
- -25℃~+105℃ 1.39A@120Hz 10mm 2000hrs@105℃ 30mm 390uF 425mΩ@120Hz 450V 47mm ±20% 插件,D30xL47mm Horn-Type Electrolytic Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 100
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$5.2388
200+
$2.0278
500+
$1.9571
1000+
$1.9218
Welcome back, may I help you?