
* Images are for reference only
EET-HC2V821LA
Extended
- Manufacturer
- PANASONIC
- MFR.Part #
- EET-HC2V821LA
- JLCPCB Part #
- C6942404
- Package
- Plugin
- Description
- -25℃~+105℃ 10mm 2.66A@10kHz 2000hrs@105℃ 202mΩ@120Hz 350V 35mm 47mm 820uF ±20% 插件 Horn-Type Electrolytic Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 100
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$15.8610
200+
$6.3286
500+
$6.1176
1000+
$6.0129
Welcome back, may I help you?