
* Images are for reference only
EET-HC2D122EA
Extended
- Manufacturer
- PANASONIC
- MFR.Part #
- EET-HC2D122EA
- JLCPCB Part #
- C19311908
- Package
- -
- Description
- -40℃~+105℃ 10mm 1200uF 180mΩ@120Hz 2000hrs@105℃ 200V 3.71A@10kHz 32mm 35mm ±20% - Horn-Type Electrolytic Capacitors
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 100
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$8.5244
200+
$3.4014
500+
$3.2883
1000+
$3.2318
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?