This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

MALIEYH07AB447H02K

Extended
Manufacturer
Vishay Intertech
MFR.Part #
MALIEYH07AB447H02K
JLCPCB Part #
C19516263
Package
-
Description
-40℃~+105℃ 10mm 2000hrs@105℃ 25mm 42mm 4700uF 50V 76mΩ@120Hz ±20% - Horn-Type Electrolytic Capacitors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 2

Full Reel: 150

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $8.5835
150+ $3.4247
450+ $3.3102
1050+ $3.2537

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons