This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

EET-ED2D821DA

Extended
Manufacturer
PANASONIC
MFR.Part #
EET-ED2D821DA
JLCPCB Part #
C19511778
Package
-
Description
-40℃~+105℃ 10mm 182mΩ@120Hz 200V 3.76A@100kHz 3000hrs@105℃ 30mm 30mm 820uF ±20% - Horn-Type Electrolytic Capacitors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 2

Full Reel: 100

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $6.3312
200+ $2.5260
500+ $2.4420
1000+ $2.4001
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons