This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

EEHZKE181XUP

Extended
Manufacturer
PANASONIC
MFR.Part #
EEHZKE181XUP
JLCPCB Part #
C542515
Package
SMD,D6.3xL8mm
Description
-55℃~+125℃ 270mA@100Hz 30mΩ 4000hrs@125℃ 6.3mm 8mm ±20% SMD,D6.3xL8mm Hybrid Aluminum Electrolytic Capacitors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 218

Minimum: 1

Full Reel: 900

$0.01

Add To List

Available Order Qty: 218

In-stock Item Pricing

Qty Unit Price
1+ $0.6195
10+ $0.5001
30+ $0.4420
100+ $0.3824
500+ $0.3485
900+ $0.3291
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons