
* Images are for reference only
EEFSX0G820ER
Extended
- Manufacturer
- PANASONIC
- MFR.Part #
- EEFSX0G820ER
- JLCPCB Part #
- C542557
- Package
- SMD,4.3x7.3mm
- Description
- -55℃~+105℃ 4V 82uF Polymer ±20% SMD,4.3x7.3mm Polymer Aluminum Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 8
Full Reel: 3500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.2719
200+
$0.4927
500+
$0.4750
1000+
$0.4669