This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

EEF-CD0E101XE

Extended
Manufacturer
PANASONIC
MFR.Part #
EEF-CD0E101XE
JLCPCB Part #
C19568519
Package
-
Description
-40℃~+105℃ 1.9mm 1000hrs@105℃ 100uF 15mΩ 2.5V 2.7A@100kHz Polymer ±20% - Polymer Aluminum Capacitors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 7

Full Reel: 3500

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $1.4479
200+ $0.5782
500+ $0.5589
1000+ $0.5492
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons