
* Images are for reference only
EEE-FT1E561UV
Extended
- Manufacturer
- PANASONIC
- MFR.Part #
- EEE-FT1E561UV
- JLCPCB Part #
- C2163834
- Package
- SMD,D8xL10.5mm
- Description
- -55℃~+105℃ 10.8mm 2000hrs@105℃ 25V 560uF 80mΩ@100kHz 850mA@100kHz 8mm ±20% SMD,D8xL10.5mm Aluminum Electrolytic Capacitors - SMD ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 25
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.3636
200+
$0.1407
500+
$0.1359
1000+
$0.1333
Related Products
Welcome back, may I help you?