
* Images are for reference only
EEEFN1H151UV
Extended
- Manufacturer
- PANASONIC
- MFR.Part #
- EEEFN1H151UV
- JLCPCB Part #
- C497611
- Package
- SMD
- Description
- -55℃~+105℃ 150uF 2000hrs@105℃ 340mΩ@100kHz 350mA@100kHz 50V ±20% SMD Aluminum Electrolytic Capacitors - SMD ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 14
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.8012
10+
$0.6406
30+
$0.5604
100+
$0.4801
500+
$0.4319
1000+
$0.4078
Related Products
Welcome back, may I help you?