
* Images are for reference only
EXC24CE360UP
Extended
- Manufacturer
- PANASONIC
- MFR.Part #
- EXC24CE360UP
- JLCPCB Part #
- C542196
- Package
- SMD-4P,1.2x1mm
- Description
- 1Ω 2 200mA 36Ω@100MHz 5V SMD-4P,1.2x1mm Common Mode Filters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 35
Full Reel: 10000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2657
10+
$0.2593
30+
$0.2560
100+
$0.2528
Related Products