
* Images are for reference only
ECW-U4273V17
Extended
- Manufacturer
- PANASONIC
- MFR.Part #
- ECW-U4273V17
- JLCPCB Part #
- C3769896
- Package
- SMD,6x5mm
- Description
- -55℃~+85℃ 27nF 400V Metallized Polyester、Metallized Polyethylene Naphthalate ±5% SMD,6x5mm Film Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 4
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 15
Full Reel: 1500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.6087
200+
$0.2361
500+
$0.2281
1500+
$0.2233
Welcome back, may I help you?