This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

ECW-U4473V17

Extended
Manufacturer
PANASONIC
MFR.Part #
ECW-U4473V17
JLCPCB Part #
C3772330
Package
SMD,5x7.1mm
Description
-55℃~+85℃ 400V 47nF Metallized Polyester、Metallized Polyethylene Naphthalate ±5% SMD,5x7.1mm Film Capacitors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 4
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 13

Full Reel: 1500

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.7064
200+ $0.2746
500+ $0.2649
1500+ $0.2601

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons