This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

ECW-U2105KCZ

Extended
Manufacturer
PANASONIC
MFR.Part #
ECW-U2105KCZ
JLCPCB Part #
C3766577
Package
SMD,15.2x10mm
Description
-55℃~+125℃ 1uF 250V Metallized Polyester、Metallized Polyethylene Naphthalate ±10% SMD,15.2x10mm Film Capacitors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 4
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 3

Full Reel: 750

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $3.5335
200+ $1.3678
750+ $1.3197
1500+ $1.2956
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons