This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

ECW-U1153KC9

Extended
Manufacturer
PANASONIC
MFR.Part #
ECW-U1153KC9
JLCPCB Part #
C3772123
Package
SMD,3.3x4.8mm
Description
-55℃~+125℃ 100V 15nF Metallized Polyester、Metallized Polyethylene Naphthalate ±10% SMD,3.3x4.8mm Film Capacitors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 4
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 21

Full Reel: 3000

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.4384
1000+ $0.1697
2500+ $0.1637
5000+ $0.1609

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons